help desk software
Image is representational - see mfr. specs

ITS50FV1ST

Littelfuse/C&K

Illuminated Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Illuminated Tact Switch
Search Keywords: ITS50FV1ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ITS50FV1ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dimension:
    7.2mm x 7.2mm x 7.15 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,640
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.58
50
$2.35
200
$2.26
400
$2.21
600
$2.16
1,000
$2.15
2,600
$2.14
5,000 +
$2.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments