- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KGB6SF055C
HBS2KGB6SF055C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KGB6SF055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KGB6SF055C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Reverse Action Roller Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw14023
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$57.97
5
$40.51
10
$37.06
13
$36.51
25
$35.56
38
$34.47
50 +
$33.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments