- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KAB4ST011C
HBS2KAB4ST011C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KAB4ST011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KAB4ST011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:1.19 mm
-
Operating Force:0.59 N
-
Termination Style:Solder/Screw14023
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$50.22
5
$50.10
10
$49.98
30
$49.85
60
$30.68
90
$24.29
120 +
$23.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments