- Home ›
- All Products›
- HAPS0101
HAPS0101
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Plunger 2A 30VDC Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 2A 30VDC Thru-Hole PC Pins
Search Keywords: HAPS0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HAPS0101
-
Alias/AKA:PS221605FNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.8262
500
$0.7956
1,000
$0.7446
2,500
$0.6936
5,000
$0.6834
7,500
$0.6732
10,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing