- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HAPS0034
HAPS0034
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 14VDC Latching Connector Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 14VDC Latching Connector Panel Mount Automotive
Search Keywords: HAPS0034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HAPS0034
-
Alias/AKA:PS-12G01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@14 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Connector
-
Body Orientation:Straight
-
Dimension:16.8 x 14 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$4.73
600
$2.91
900
$2.31
1,200 +
$2.26
Click for Quote
Log in
to unlock special pricing