- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSNANOT000103
Littelfuse / C&K
GSNANOT000103
Switch Tactile Spst-no 0.02A 15V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.02A 15V
Search Keywords: GSNANOT000103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GSNANOT000103
-
Alias/AKA:NANOT240AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Frequently Asked Questions
Is GSNANOT000103 RoHS compliant?
Yes, GSNANOT000103 is RoHS compliant.
What is the lead time for GSNANOT000103?
The standard lead time for GSNANOT000103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,109
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.3803
2,500
$0.3766
5,000
$0.3744
8,000
$0.3707
16,000
$0.3698
32,000 +
$0.3688
Click for Quote
Log in
to unlock special pricing