help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pin ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
Search Keywords: F6UOATB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    F6UOATB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    6PDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    50 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    9.8 x 66.4 x 14.5 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Older Equivalent
120052
120052
VIEW PRODUCT
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50V