help desk software
Image is representational - see mfr. specs

F10315RN02Q

Littelfuse/C&K

Miniature ROTA-SLIDE® Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature ROTA-SLIDE® Rotary Switch
Search Keywords: F10315RN02Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    F10315RN02Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    0 mm
  • Dimension:
    15.88 x 17.78 x 13.72 mm
  • Actuator Style/Diameter:
    Flush Screwdriver/3.96
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
72
$6.13
144
$5.95
288
$5.63
504
$4.04
1,008
$3.94
2,520 +
$3.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments