- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMOASAQ3C12
ELUMOASAQ3C12
Littelfuse/C&K
Right Angle Illuminated Latching Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMOASAQ3C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMOASAQ3C12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Red,LED
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:11.43 x 28.2 x 5.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$11.61
113
$11.58
225
$7.16
338
$5.66
450 +
$5.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments