- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E108SYCBE
E108SYCBE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E108SYCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E108SYCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$11.79
25
$10.05
80
$9.37
160
$9.04
320
$8.75
560
$8.30
1,040 +
$8.26
Click for Quote
Log in
to unlock special pricing