help desk software
Image is representational - see mfr. specs

E101SD1V6BE

Littelfuse/C&K

Sealed Miniature Toggle Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Miniature Toggle Switch
Search Keywords: E101SD1V6BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E101SD1V6BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    19.56 x 9.14 x 30.73 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.30
40
$8.43
80
$8.05
120
$7.82
280
$7.39
520
$5.67
1,000 +
$5.52
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments