- Главная страница ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E101J1AME2
E101J1AME2
Littelfuse/C&K
Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
Технический паспорт АКСЕССУАРЫ
Не соблюдается
Discontinued
Certificate of Compliance Guarantee
Описание
+
Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC
Search Keywords: E101J1AME2
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Littelfuse/C&K
-
Артикул / №:E101J1AME2
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
ресурсы
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.