- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA102J3RS215QF7
DA102J3RS215QF7
Littelfuse/C&K
Miniature Single Pole Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Single Pole Rocker Switch
Search Keywords: DA102J3RS215QF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA102J3RS215QF7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,154
Ships today, if you order in
Minimum Order Quantity:
35
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
35
$2.44
100
$2.15
250
$2.04
500
$1.96
2,000
$1.79
4,000
$1.70
6,000
$1.65
8,000 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments