- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D502J11S115QA
D502J11S115QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D502J11S115QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D502J11S115QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
36
$4.26
72
$4.13
252
$3.83
504
$3.62
1,008
$3.52
2,520
$3.43
5,004
$3.38
7,524 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments