- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D501J12S215QA
D501J12S215QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D501J12S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D501J12S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,473
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.333
200
$2.074
400
$2.059
600
$2.049
1,000
$2.038
2,600
$2.028
5,000
$2.018
7,600 +
$2.008
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments