help desk software
Image is representational - see mfr. specs

D102J12S2AHQA

Littelfuse/C&K

Miniature Snap-in Power Rocker Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Miniature Snap-in Power Rocker Switch
Search Keywords: D102J12S2AHQA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    D102J12S2AHQA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Panel Mount/Bracket Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    4@125VAC@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
  • End of Life: Final orders must be placed by 05/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
200
$4.75
400
$2.92
600
$2.31
800 +
$2.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments