- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D101J12G215NQA
D101J12G215NQA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D101J12G215NQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D101J12G215NQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
36
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
252
$10.65
504
$5.64
756
$3.97
1,008 +
$3.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments