- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CR102J5AS215QF6
CR102J5AS215QF6
Littelfuse/C&K
Round Single Pole Specialty Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Single Pole Specialty Rocker Switch
Search Keywords: CR102J5AS215QF6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CR102J5AS215QF6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Oval Rocker
-
Actuator Color:Amber
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$4.51
500
$2.78
750
$2.20
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments