- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD16CL1CK
CD16CL1CK
Littelfuse/C&K
Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD16CL1CK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD16CL1CK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Spindle
-
Actuator Length:3.2 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
60
$3.45
120
$3.30
300
$3.20
540
$3.03
1,020
$2.98
2,520
$2.87
5,040
$2.83
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing