- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CCM04-5427LFTR901
CCM04-5427LFTR901
Littelfuse/C&K
Conn SD Card F 8 POS Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SD Card F 8 POS Solder RA SMD
Search Keywords: CCM045427LFTR901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM04-5427LFTR901
-
Alias/AKA:Y1144-5427ALFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Gender:F
-
Family:CCM04
-
Number of Contacts:8
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
Dimension:11.55 x 15.6 x 2.65 mm
-
Type:SD Card
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.99
250
$9.84
500
$9.69
1,125
$9.55
2,250
$4.88
3,375
$3.32
4,500 +
$3.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments