- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA04RB
BPA04RB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA04RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA04RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
263
$1.85
525
$1.40
788
$1.31
1,050 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments