- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA02SKR
BPA02SKR
Littelfuse/C&K
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: BPA02SKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA02SKR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.065
100
$0.064
250
$0.063
500
$0.062
1,000
$0.060
2,500
$0.059
5,000
$0.058
10,000 +
$0.057
Click for Quote
Log in
to unlock special pricing