- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BP06KE
BP06KE
Littelfuse/C&K
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: BP06KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BP06KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.51
25
$4.37
100
$1.82
500
$1.44
1,000
$1.13
2,500 +
$1.03
Click for Quote
Log in
to unlock special pricing