- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BD12
BD12
Littelfuse/C&K
Standard Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Standard Profile DIP
Search Keywords: BD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BD12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:0.9 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,214
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
16
$2.23
112
$1.84
256
$1.76
512
$1.71
1,008
$1.64
2,512
$1.63
5,008
$1.62
7,504 +
$1.61
Click for Quote
Log in
to unlock special pricing