- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3J04AC
ASKHF3J04AC
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3J04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3J04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 33.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$12.58
10
$12.28
25
$12.09
50
$11.92
100
$11.60
250
$11.45
500 +
$11.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments