- Home ›
- All Products›
- A6012
A6012
Littelfuse/C&K
Switch, Rotary, Sp, 4 Position, Pcb Mount, 13MM Shaft
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch, Rotary, Sp, 4 Position, Pcb Mount, 13MM Shaft
Search Keywords: A6012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A6012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,802
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$22.21
50
$21.87
100
$21.54
126
$21.22
252
$11.23
378
$7.91
504 +
$7.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments