- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A115132A1SZRQ
A115132A1SZRQ
Littelfuse/C&K
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A115132A1SZRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A115132A1SZRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:2.5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
27
$31.31
54
$19.27
81
$15.25
108 +
$14.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments