- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A112S1RNCQ
A112S1RNCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A112S1RNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A112S1RNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:0 mm
-
Dimension:26.19 x 26.19 x 22.49 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
On Order:
540
can ship 5/25/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.01
25
$8.86
50
$8.47
100
$7.84
135
$7.54
270
$6.91
405
$6.87
540 +
$6.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments