- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A10805RNMCQ
A10805RNMCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A10805RNMCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A10805RNMCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:Modular Base
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
18
$7.67
36
$7.45
108
$6.95
252
$6.59
504
$4.57
1,008
$4.46
2,502
$3.98
5,004 +
$3.92
Click for Quote
Log in
to unlock special pricing