- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8551J81CQE12
8551J81CQE12
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8551J81CQE12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8551J81CQE12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:19.56 x 15.62 x 24.09 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40
$11.45
80
$8.59
120
$8.02
160 +
$7.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments