help desk software
Image is representational - see mfr. specs

8425SD9CBE

Littelfuse/C&K

Switch Push Button ON Mom 4PDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom 4PDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Search Keywords: 8425SD9CBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8425SD9CBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    4PDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 21.59 x 26.93 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 7/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$28.82
25
$22.48
38
$20.71
50 +
$20.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments