- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8261SHZQE4
8261SHZQE4
Littelfuse/C&K
Alternate Action and Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8261SHZQE4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8261SHZQE4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 11.43 x 33.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$18.04
50
$13.53
75
$12.63
100 +
$12.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments