help desk software
Image is representational - see mfr. specs

8261SH9AV2BE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8261SH9AV2BE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8261SH9AV2BE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Dimension:
    11.43 x 38.83 x 12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
20
$19.50
40
$14.62
60
$13.65
80 +
$13.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments