- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168S1HZQE3
8168S1HZQE3
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8168S1HZQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168S1HZQE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 6.86 x 27.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$7.76
50
$7.64
100
$7.41
250
$6.80
500
$4.91
1,000
$4.78
2,500 +
$4.02
Click for Quote
Log in
to unlock special pricing