- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168LY3V3QE2
8168LY3V3QE2
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk
Search Keywords: 8168LY3V3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168LY3V3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.26 x 10.03 x 34.97 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.63
25
$4.21
100
$4.05
250
$3.96
500
$2.81
1,000
$2.76
2,500
$2.36
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing