- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168LHZQE3
8168LHZQE3
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8168LHZQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168LHZQE3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 10.03 x 30.35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.783
25
$7.212
50
$6.663
100
$5.734
250
$5.333
500 +
$4.766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments