- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8125J85WBE223
8125J85WBE223
Littelfuse/C&K
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Panel Mount Bulk
Search Keywords: 8125J85WBE223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8125J85WBE223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 40.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
160
8 Weeks
can ship
7/13/26