- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7415T1CWCGE
7415T1CWCGE
Littelfuse/C&K
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7415T1CWCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7415T1CWCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PDT
-
Switch Configuration:Mom ON Mom
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7mm x 21.59mm x 36.35 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
48 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
20
$58.52
40
$36.01
60
$28.51
80 +
$27.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT