- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7411J1ZQE2
7411J1ZQE2
Littelfuse/C&K
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7411J1ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7411J1ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:ON ON ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
48 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$39.13
5
$38.54
10
$37.96
13
$37.39
25
$29.17
38
$26.86
50 +
$26.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments