- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7303J10ZGE2
7303J10ZGE2
Littelfuse/C&K
Rocker Switch - 3P On-Off-On - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3P On-Off-On - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7303J10ZGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7303J10ZGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$18.60
5
$17.96
10
$17.53
25
$17.27
50
$17.02
100
$16.56
250 +
$16.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments