- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301K12ZGE
7301K12ZGE
Littelfuse/C&K
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Solder Lug - No Thread Bushing - Epox ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7301K12ZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301K12ZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 41.58 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
13
$25.73
25
$20.07
38
$18.49
50 +
$18.12
Click for Quote
Log in
to unlock special pricing