- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7215L2CWW3BE
7215L2CWW3BE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .550" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .550" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7215L2CWW3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7215L2CWW3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:(On) On (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 11.81 x 43.16 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$18.94
40
$14.20
60
$13.26
80 +
$12.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments