- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7203TPZ3BE
7203TPZ3BE
Littelfuse/C&K
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .687" Anti-rotation Actuator - Quick Connect - No Thread Bushing - Epo ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .687" Anti-rotation Actuator - Quick Connect - No Thread Bushing - Epoxy Seal
Search Keywords: 7203TPZ3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7203TPZ3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$29.93
50
$18.42
75
$14.58
100 +
$14.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments