- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7109J61ZQE22
7109J61ZQE22
Littelfuse/C&K
Rocker Switch - SP None-On-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - SP None-On-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Solder Lug - Epoxy Seal
Search Keywords: 7109J61ZQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109J61ZQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.378
500
$23.980
1,250
$23.920
2,500
$12.220
3,750
$8.310
5,000 +
$8.150
Click for Quote
Log in
to unlock special pricing