- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108T1CGE
7108T1CGE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7108T1CGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108T1CGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 34.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.72
50
$11.20
100
$9.96
250
$8.68
500
$8.45
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments