- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7108SYZGE
7108SYZGE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7108SYZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7108SYZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.63
25
$6.40
100
$5.92
250
$5.67
500
$3.85
1,000
$3.74
2,500
$3.43
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments