- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7103J1A3BE2
7103J1A3BE2
Littelfuse/C&K
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black .531" Long Rocker - 90° PCB Pin - Snap-in - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - SP On-Off-On - 0.4VA@20V - Black .531" Long Rocker - 90° PCB Pin - Snap-in - Epoxy Seal
Search Keywords: 7103J1A3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7103J1A3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$14.01
10
$13.80
20
$13.60
40
$10.20
60
$9.52
80 +
$9.33
Click for Quote
Log in
to unlock special pricing