help desk software
Image is representational - see mfr. specs

7101SD9AV2LE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Ep ...

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SD9AV2LE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101SD9AV2LE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    6.86 x 40.26 x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
0
Minimum Order:
5