help desk software
Image is representational - see mfr. specs

7101K19AV2BE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epox ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K19AV2BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101K19AV2BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever14088
  • Mounting:
    PC Mount with Bracket14108
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    6.86mm x 47.8mm x 12.714112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
20
$13.96
40
$10.47
60
$9.77
80 +
$9.58
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments