- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J60V31BE2
7101J60V31BE2
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Snap-in - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Snap-in - Epoxy Seal
Search Keywords: 7101J60V31BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J60V31BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:SPDT13831
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.40
10
$14.33
18
$14.19
36
$13.27
54
$12.85
72 +
$12.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments